DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B120-E3/61T

DigiKey Part Number
B120-E3/61TGITR-ND - Tape & Reel (TR)
B120-E3/61TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B120-E3/61T
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,442
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.30500$13.05
100$1.07120$107.12
500$0.79790$398.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.36613$659.03
Manufacturers Standard Package