
AZ23C8V2-E3-08 | |
---|---|
DigiKey Part Number | AZ23C8V2-E3-08GITR-ND - Tape & Reel (TR) AZ23C8V2-E3-08GICT-ND - Cut Tape (CT) AZ23C8V2-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C8V2-E3-08 |
Description | DIODE ZENER ARRAY 8.2V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.93900 | $9.39 |
100 | $0.44110 | $44.11 |
500 | $0.43704 | $218.52 |
1,000 | $0.43296 | $432.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41793 | $1,253.79 |
6,000 | $0.37474 | $2,248.44 |
9,000 | $0.35270 | $3,174.30 |
15,000 | $0.23486 | $3,522.90 |