SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C8V2-E3-08

DigiKey Part Number
AZ23C8V2-E3-08GITR-ND - Tape & Reel (TR)
AZ23C8V2-E3-08GICT-ND - Cut Tape (CT)
AZ23C8V2-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C8V2-E3-08
Description
DIODE ZENER ARRAY 8.2V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
8.2 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.93900$9.39
100$0.44110$44.11
500$0.43704$218.52
1,000$0.43296$432.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41793$1,253.79
6,000$0.37474$2,248.44
9,000$0.35270$3,174.30
15,000$0.23486$3,522.90
Manufacturers Standard Package