SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C4V7-HE3-08

DigiKey Part Number
AZ23C4V7-HE3-08GITR-ND - Tape & Reel (TR)
AZ23C4V7-HE3-08GICT-ND - Cut Tape (CT)
AZ23C4V7-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C4V7-HE3-08
Description
DIODE ZENER ARRAY 4.7V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
78 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.30600$13.06
Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.30600$13.06
100$0.81120$81.12
500$0.59580$297.90
1,000$0.52608$526.08
* All Digi-Reel orders will add a $55.00 reeling fee.