
AZ23C3V6-HE3-18 | |
---|---|
DigiKey Part Number | 112-AZ23C3V6-HE3-18TR-ND - Tape & Reel (TR) 112-AZ23C3V6-HE3-18CT-ND - Cut Tape (CT) 112-AZ23C3V6-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6-HE3-18 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.30600 | $13.06 |
100 | $0.81120 | $81.12 |