
AZ23C3V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C3V6-G3-08TR-ND - Tape & Reel (TR) 112-AZ23C3V6-G3-08CT-ND - Cut Tape (CT) 112-AZ23C3V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V6-G3-08 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.22400 | $12.24 |
| 100 | $0.58740 | $58.74 |
| 500 | $0.57926 | $289.63 |
| 1,000 | $0.57110 | $571.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47053 | $1,411.59 |
| 6,000 | $0.42276 | $2,536.56 |
| 9,000 | $0.39839 | $3,585.51 |
| 15,000 | $0.34266 | $5,139.90 |
| 21,000 | $0.33896 | $7,118.16 |
| 30,000 | $0.33580 | $10,074.00 |
| 75,000 | $0.28287 | $21,215.25 |

