MFR Recommended
Upgrade
Similar

AZ23C33-HE3-18 | |
|---|---|
DigiKey Part Number | AZ23C33-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C33-HE3-18 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C33-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C33-HE3_A-18TR-ND | $0.62140 | MFR Recommended |
| AZ23C33-TP | MCC (Micro Commercial Components) | 2,500 | AZ23C33-TPMSCT-ND | $1.97000 | Upgrade |
| AZ23C33-7-F | Diodes Incorporated | 6,920 | AZ23C33-FDICT-ND | $2.55000 | Similar |




