
AZ23C33-7-F | |
|---|---|
DigiKey Part Number | AZ23C33-FDITR-ND - Tape & Reel (TR) AZ23C33-FDICT-ND - Cut Tape (CT) AZ23C33-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33-7-F |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.53700 | $15.37 |
| 100 | $0.95780 | $95.78 |
| 500 | $0.70556 | $352.78 |
| 1,000 | $0.62385 | $623.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51960 | $1,558.80 |
| 6,000 | $0.46695 | $2,801.70 |
| 9,000 | $0.44011 | $3,960.99 |
| 15,000 | $0.40991 | $6,148.65 |
| 21,000 | $0.39202 | $8,232.42 |
| 30,000 | $0.37462 | $11,238.60 |

