
AZ23C33-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C33-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C33-E3-08CT-ND - Cut Tape (CT) 112-AZ23C33-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33-E3-08 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 80 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C33-7-F | Diodes Incorporated | 6,920 | AZ23C33-FDICT-ND | $2.55000 | Direct |
| AZ23C33-TP | MCC (Micro Commercial Components) | 2,500 | AZ23C33-TPMSCT-ND | $1.97000 | Upgrade |
| 2BZX84C33 | Diotec Semiconductor | 2,641 | 4878-2BZX84C33CT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.25772 | $628.86 |
| 1,000 | $1.12191 | $1,121.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94906 | $2,847.18 |
| 6,000 | $0.86192 | $5,171.52 |
| 9,000 | $0.81749 | $7,357.41 |
| 15,000 | $0.76756 | $11,513.40 |
| 21,000 | $0.73798 | $15,497.58 |
| 30,000 | $0.70923 | $21,276.90 |

