
AZ23C16-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C16-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C16-E3-08CT-ND - Cut Tape (CT) 112-AZ23C16-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C16-E3-08 |
Description | DIODE ZENER ARRAY 16V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.95500 | $9.55 |
| 100 | $0.45690 | $45.69 |
| 500 | $0.44872 | $224.36 |
| 1,000 | $0.44056 | $440.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41739 | $1,252.17 |
| 6,000 | $0.37426 | $2,245.56 |
| 9,000 | $0.35225 | $3,170.25 |
| 15,000 | $0.23660 | $3,549.00 |
| 21,000 | $0.23456 | $4,925.76 |


