SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C16-E3-08

DigiKey Part Number
112-AZ23C16-E3-08TR-ND - Tape & Reel (TR)
112-AZ23C16-E3-08CT-ND - Cut Tape (CT)
112-AZ23C16-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C16-E3-08
Description
DIODE ZENER ARRAY 16V SOT-23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
16 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.95500$9.55
100$0.45690$45.69
500$0.44872$224.36
1,000$0.44056$440.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41739$1,252.17
6,000$0.37426$2,245.56
9,000$0.35225$3,170.25
15,000$0.23660$3,549.00
21,000$0.23456$4,925.76
Manufacturers Standard Package