Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B33-E3-08 | |
|---|---|
DigiKey Part Number | AZ23B33-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B33-E3-08 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 80 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 33 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B33-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B33-E3-18-ND | $0.75224 | Parametric Equivalent |
| AZ23B33-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B33-G3-08-ND | $0.56262 | Parametric Equivalent |
| AZ23B33-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B33-G3-18-ND | $0.59269 | Parametric Equivalent |
| AZ23C33-7-F | Diodes Incorporated | 6,920 | AZ23C33-FDICT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.71582 | $10,737.30 |
| 30,000 | $0.66151 | $19,845.30 |
| 45,000 | $0.63384 | $28,522.80 |
| 75,000 | $0.60325 | $45,243.75 |



