Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B2V7-G3-08 | |
|---|---|
DigiKey Part Number | AZ23B2V7-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B2V7-G3-08 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 83 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.7 V | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-E3-08-ND | $0.74321 | Parametric Equivalent |
| AZ23B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-E3-18-ND | $0.75224 | Parametric Equivalent |
| AZ23B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-G3-18-ND | $0.59713 | Parametric Equivalent |
| AZ23C2V7-7-F | Diodes Incorporated | 4,229 | AZ23C2V7-FDICT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.56687 | $8,503.05 |
| 30,000 | $0.56215 | $16,864.50 |



