


AU1PKHM3/85A | |
|---|---|
DigiKey Part Number | 112-AU1PKHM3/85ATR-ND - Tape & Reel (TR) 112-AU1PKHM3/85ACT-ND - Cut Tape (CT) 112-AU1PKHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PKHM3/85A |
Description | DIODE AVALANCHE 800V 1A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $4.01400 | $40.14 |
| 100 | $2.59280 | $259.28 |
| 500 | $1.97942 | $989.71 |
| 1,000 | $1.78173 | $1,781.73 |
| 2,000 | $1.61522 | $3,230.44 |
| 5,000 | $1.44797 | $7,239.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.32342 | $13,234.20 |
| 20,000 | $1.22971 | $24,594.20 |
| 30,000 | $1.18298 | $35,489.40 |

