


AU1PDHM3/84A | |
---|---|
DigiKey Part Number | 112-AU1PDHM3/84ATR-ND - Tape & Reel (TR) 112-AU1PDHM3/84ACT-ND - Cut Tape (CT) 112-AU1PDHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PDHM3/84A |
Description | DIODE AVALANCHE 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.04000 | $40.40 |
100 | $2.60950 | $260.95 |
500 | $1.99216 | $996.08 |
1,000 | $1.79320 | $1,793.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54016 | $4,620.48 |
6,000 | $1.41272 | $8,476.32 |
9,000 | $1.28641 | $11,577.69 |
15,000 | $1.25946 | $18,891.90 |
21,000 | $1.23157 | $25,862.97 |
30,000 | $1.19060 | $35,718.00 |