



AS3PG-M3/86A | |
|---|---|
DigiKey Part Number | AS3PG-M3/86AGITR-ND - Tape & Reel (TR) AS3PG-M3/86AGICT-ND - Cut Tape (CT) AS3PG-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS3PG-M3/86A |
Description | DIODE AVALANCHE 400V 2.1A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2.1A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 37pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.53300 | $35.33 |
| 100 | $3.00560 | $300.56 |
| 500 | $2.73146 | $1,365.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.87047 | $2,805.70 |
| 3,000 | $1.83566 | $5,506.98 |
| 4,500 | $1.79817 | $8,091.77 |
| 7,500 | $1.77447 | $13,308.52 |

