


AS1PJ-M3/84A | |
---|---|
DigiKey Part Number | AS1PJ-M3/84ATR-ND - Tape & Reel (TR) AS1PJ-M3/84ACT-ND - Cut Tape (CT) AS1PJ-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1PJ-M3/84A |
Description | DIODE AVAL 600V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10.4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.76600 | $47.66 |
100 | $3.10180 | $310.18 |
500 | $2.38332 | $1,191.66 |
1,000 | $2.15176 | $2,151.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.85755 | $5,572.65 |
6,000 | $1.70933 | $10,255.98 |
9,000 | $1.63384 | $14,704.56 |
15,000 | $1.54901 | $23,235.15 |
21,000 | $1.49878 | $31,474.38 |
30,000 | $1.49205 | $44,761.50 |