
CM5022R201R-10 | |
---|---|
DigiKey Part Number | 240-2477-2-ND - Tape & Reel (TR) 240-2477-1-ND - Cut Tape (CT) 240-2477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM5022R201R-10 |
Description | CMC 5A 8LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.265" W (12.57mm x 6.73mm) | |
Height (Max) | 0.406" (10.31mm) | |
Package / Case | Vertical, 16 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $26.30100 | $263.01 |
25 | $24.33360 | $608.34 |
50 | $22.94420 | $1,147.21 |
100 | $21.63450 | $2,163.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $19.34411 | $7,254.04 |
750 | $18.24365 | $13,682.74 |
1,125 | $17.63016 | $19,833.93 |
1,875 | $17.44565 | $32,710.59 |