
5KP75A-E3/51 | |
|---|---|
DigiKey Part Number  | 5KP75A-E3/51-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5KP75A-E3/51  | 
Description  | TVS DIODE 75VWM 121VC P600  | 
Customer Reference  | |
Detailed Description  | 121V Clamp 41.3A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 75V  | |
Voltage - Breakdown (Min)  | 83.3V  | |
Voltage - Clamping (Max) @ Ipp  | 121V  | |
Current - Peak Pulse (10/1000µs)  | 41.3A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 





