5KP70A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 795
Unit Price: $18.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 293
Unit Price: $80.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $44.21320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $140.45850
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $135.05625
Datasheet

Similar


Littelfuse Inc.
In Stock: 714
Unit Price: $117.39000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $194.48100
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $183.67650
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,314
Unit Price: $22.42000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.87630
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 490
Unit Price: $27.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.17120
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $8.22799
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP70A-E3/54

DigiKey Part Number
5KP70A-E3/54GITR-ND - Tape & Reel (TR)
5KP70A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP70A-E3/54
Description
TVS DIODE 70VWM 113VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113V Clamp 44.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
44.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.25000$20.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.44305$6,754.44
1,600$8.22871$13,165.94
2,400$7.50347$18,008.33
Manufacturers Standard Package