
5KP30A-E3/54 | |
|---|---|
DigiKey Part Number  | 5KP30A-E3/54GITR-ND - Tape & Reel (TR) 5KP30A-E3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 5KP30A-E3/54  | 
Description  | TVS DIODE 30VWM 48.4VC P600  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 48.4V Clamp 103A Ipp Tvs Diode Through Hole P600  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5KP30A-E3/54 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 30V  | |
Voltage - Breakdown (Min)  | 33.3V  | |
Voltage - Clamping (Max) @ Ipp  | 48.4V  | |
Current - Peak Pulse (10/1000µs)  | 103A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | P600, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.89000 | $16.89 | 
| 10 | $12.48300 | $124.83 | 
| 100 | $10.03500 | $1,003.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $8.48484 | $6,787.87 | 
| 1,600 | $8.32162 | $13,314.59 | 
| 2,400 | $8.19827 | $19,675.85 | 

