P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP100A-E3/54

DigiKey Part Number
5KP100A-E3/54GITR-ND - Tape & Reel (TR)
5KP100A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP100A-E3/54
Description
TVS DIODE 100VWM 162VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP100A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.03000$11.03
10$10.45600$104.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$8.37844$6,702.75
1,600$8.24579$13,193.26
2,400$8.16573$19,597.75
4,000$8.12573$32,502.92
Manufacturers Standard Package