Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KASMC20AHM3/9A | |
|---|---|
DigiKey Part Number | 5KASMC20AHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KASMC20AHM3/9A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Customer Reference | |
Detailed Description | 32.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KASMC20AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | 5KASMC20AHM3_A/I-ND | $6.06213 | Direct |
| 3.0SMC20A | Littelfuse Inc. | 0 | 3.0SMC20A-ND | $2.48410 | Similar |
| 3.0SMCJ20A-13 | Diodes Incorporated | 350 | 3.0SMCJ20ADICT-ND | $8.80000 | Similar |
| LNBTVS4-222S | STMicroelectronics | 4,171 | 497-LNBTVS4-222SCT-ND | $12.91000 | Similar |
| SMCJ20A | Bourns Inc. | 11,276 | SMCJ20ABCT-ND | $7.65000 | Similar |








