Direct
Similar
Similar

SMDJ20A-HR | |
|---|---|
DigiKey Part Number | SMDJ20A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ20A-HR |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ20AE3/TR13 | Microchip Technology | 0 | SMLJ20AE3/TR13-ND | $14.56028 | Direct |
| SMDJ20A | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ20ATR-ND | $3.36037 | Similar |
| SMDJ20A/TR13 | YAGEO | 0 | 13-SMDJ20A/TR13TR-ND | $1.33399 | Similar |
| SMDJ20A/TR7 | YAGEO | 500 | 13-SMDJ20A/TR7CT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $186.11832 | $93,059.16 |




