


SMDJ20A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ20A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ20A/TR7CT-ND - Cut Tape (CT) 13-SMDJ20A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20A/TR7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.80700 | $38.07 |
| 100 | $2.44260 | $244.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.71748 | $858.74 |
| 1,000 | $1.54194 | $1,541.94 |
| 1,500 | $1.45241 | $2,178.61 |
| 2,500 | $1.35171 | $3,379.28 |
| 3,500 | $1.29204 | $4,522.14 |
| 5,000 | $1.23401 | $6,170.05 |

