


3KASMC33AHE3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC33AHE3_B/HGITR-ND - Tape & Reel (TR) 3KASMC33AHE3_B/HGICT-ND - Cut Tape (CT) 3KASMC33AHE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC33AHE3_B/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $8.49600 | $84.96 |
| 100 | $6.47640 | $647.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.92112 | $3,332.95 |
| 1,700 | $3.77816 | $6,422.87 |

