3KASMC22AHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.74027
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.03189
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 472
Unit Price: $10.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.98099
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,061
Unit Price: $13.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,952
Unit Price: $14.74000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.82000
Datasheet

Similar


Bourns Inc.
In Stock: 16,566
Unit Price: $3.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,668
Unit Price: $3.05000
Datasheet

Similar


STMicroelectronics
In Stock: 9,428
Unit Price: $5.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.22977
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.43037
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KASMC22AHE3/9AT

DigiKey Part Number
3KASMC22AHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC22AHE3/9AT
Description
TVS DIODE 22VWM 35.5VC DO214AB
Customer Reference
Detailed Description
35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
84.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types