SMCJ22E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.26970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.26970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.11600
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,061
Unit Price: $13.58000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 9,428
Unit Price: $5.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.39698
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,891
Unit Price: $7.66000
Datasheet

Similar


Bourns Inc.
In Stock: 18,704
Unit Price: $5.84000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.79202
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 6,000
Unit Price: $5.35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $8.89000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 799
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $7.24000
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ22E3/TR13

DigiKey Part Number
SMCJ22E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ22E3/TR13
Description
TVS DIODE 22VWM 39.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39.4V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
39.4V
Current - Peak Pulse (10/1000µs)
38.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.11600$12,348.00
Manufacturers Standard Package