3KASMC17AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.00104
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.21744
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.95818
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $3.71383
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.70870
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.92963
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $3.06950
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.64327
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.79380
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.55524
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 3,000
Unit Price: $7.84000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.65844
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $4.42463
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $19.45000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

3KASMC17AHE3_B/H

DigiKey Part Number
3KASMC17AHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC17AHE3_B/H
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.6V Clamp 109A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
109A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$4.70400$3,998.40
1,700$4.32866$7,358.72
2,550$4.13745$10,550.50
4,250$3.92260$16,671.05
5,950$3.79543$22,582.81
8,500$3.77816$32,114.36
Manufacturers Standard Package