
1N6299A-E3/73 | |
|---|---|
DigiKey Part Number | 1N6299A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6299A-E3/73 |
Description | TVS DIODE 128VWM 207VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE150A-E3/51-ND | $0.00000 | Direct |
| 1.5KE150A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE150A-E3/73-ND | $5.97605 | Direct |
| 1N6299A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1N6299A-E3/51-ND | $0.00000 | Direct |
| 1.5KE150A | STMicroelectronics | 578 | 497-12022-1-ND | $2.53644 | Upgrade |
| 1.5KE150A | Littelfuse Inc. | 0 | 1.5KE150ALFCT-ND | $8.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.97605 | $11,952.10 |








