
1N6290A-E3/51 | |
|---|---|
DigiKey Part Number | 1N6290A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 1N6290A-E3/51 |
Description | TVS DIODE 53VWM 85VC 1.5KE |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE62A-E3/54 | Vishay General Semiconductor - Diodes Division | 1,440 | 112-1.5KE62A-E3/54CT-ND | $12.17000 | Direct |
| 1N6290A-E3/54 | Vishay General Semiconductor - Diodes Division | 818 | 112-1N6290A-E3/54CT-ND | $12.17000 | MFR Recommended |
| 1.5KE62A | STMicroelectronics | 439 | 497-15641-1-ND | $10.11000 | Upgrade |
| 1.5KE62A | Littelfuse Inc. | 4,408 | F4113CT-ND | $8.71000 | Upgrade |
| 1V5KE62A | Taiwan Semiconductor Corporation | 0 | 1V5KE62ATR-ND | $1.79137 | Similar |





