1N6289A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,657
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.65213
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.65213
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,750
Unit Price: $3.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.60239
Datasheet

Similar


Littelfuse Inc.
In Stock: 584
Unit Price: $4.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.83916
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.12805
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,310
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $3.91990
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6289A-E3/54

DigiKey Part Number
1N6289A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6289A-E3/54
Description
TVS DIODE 47.8VWM 77VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77V Clamp 19.5A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.73438$3,828.13
2,800$2.03147$5,688.12
4,200$1.99883$8,395.09
7,000$1.96620$13,763.40
9,800$1.95804$19,188.79
14,000$1.95192$27,326.88
Manufacturers Standard Package