MFR Recommended
Similar
Similar
Similar
Similar

1N6285AHE3_A/C | |
|---|---|
DigiKey Part Number | 1N6285AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6285AHE3_A/C |
Description | TVS DIODE 33.3VWM 53.9VC 1.5KE |
Customer Reference | |
Detailed Description | 53.9V Clamp 27.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6291AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1N6291AHE3_B/CTR-ND | $6.32043 | MFR Recommended |
| 1.5KE39A | STMicroelectronics | 9,169 | 497-6607-1-ND | $10.11000 | Similar |
| 1.5KE39A-B | Littelfuse Inc. | 0 | 1.5KE39A-B-ND | $2.53058 | Similar |
| 1.5KE39A-HF | Comchip Technology | 0 | 641-1.5KE39A-HFTB-ND | $3.15221 | Similar |
| 1.5KE39ARL | STMicroelectronics | 6,487 | 497-16231-1-ND | $10.11000 | Similar |








