
1N6269A-E3/54 | |
|---|---|
DigiKey Part Number | 1N6269A-E3/54GITR-ND - Tape & Reel (TR) 1N6269A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6269A-E3/54 |
Description | TVS DIODE 7.02VWM 12.1VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $4.83000 | $48.30 |
| 100 | $3.32870 | $332.87 |
| 500 | $2.80652 | $1,403.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.55361 | $3,575.05 |
| 2,800 | $2.31701 | $6,487.63 |
| 4,200 | $2.06410 | $8,669.22 |
| 7,000 | $2.02332 | $14,163.24 |
| 9,800 | $1.98252 | $19,428.70 |
| 14,000 | $1.96672 | $27,534.08 |
| 35,000 | $1.95192 | $68,317.20 |

