1N6268A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.66262
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.79137
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.15221

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.15221
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,200
Unit Price: $9.87000
Datasheet

Similar


YAGEO
In Stock: 920
Unit Price: $2.22000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.78089
Datasheet
11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6268A-E3/54

DigiKey Part Number
1N6268A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6268A-E3/54
Description
TVS DIODE 6.4VWM 11.3VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE7.5A-E3/51Vishay General Semiconductor - Diodes Division01.5KE7.5A-E3/51-ND$0.00000Direct
1.5KE7.5AHE3_A/CVishay General Semiconductor - Diodes Division01.5KE7.5AHE3_A/C-ND$3.66262Direct
1N6268A-E3/51Vishay General Semiconductor - Diodes Division01N6268A-E3/51-ND$0.00000Direct
1V5KE7V5ATaiwan Semiconductor Corporation01V5KE7V5ATR-ND$1.79137Direct
1.5KE7.5A-GComchip Technology0641-1.5KE7.5A-GTB-ND$3.15221Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$3.19746$4,476.44
2,800$2.94127$8,235.56
4,200$2.81072$11,805.02
7,000$2.66404$18,648.28
9,800$2.57720$25,256.56
14,000$2.55689$35,796.46
Manufacturers Standard Package