MFR Recommended
Similar
Similar
Similar
Similar

1.5KE7.5AHE3_A/C | |
|---|---|
DigiKey Part Number | 1.5KE7.5AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5AHE3_A/C |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE8.2AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1.5KE8.2AHE3_B/CTR-ND | $5.05414 | MFR Recommended |
| 1V5KE7V5A | Taiwan Semiconductor Corporation | 0 | 1V5KE7V5ATR-ND | $1.79137 | Direct |
| 1.5KE7.5A | Littelfuse Inc. | 1,264 | 1.5KE7.5ALFCT-ND | $8.71000 | Similar |
| 1.5KE7.5A-B | Littelfuse Inc. | 0 | 1.5KE7.5A-B-ND | $2.53058 | Similar |
| 1.5KE7.5A-G | Comchip Technology | 0 | 641-1.5KE7.5A-GTB-ND | $3.15221 | Similar |







