
1N5819-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N5819-E3/53CT-ND - Cut Tape (CT) 112-1N5819-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5819-E3/53 |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3.1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.62700 | $26.27 |
| 100 | $2.07630 | $207.63 |
| 500 | $1.57214 | $786.07 |
| 1,000 | $1.40954 | $1,409.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03825 | $3,114.75 |
| 6,000 | $1.01165 | $6,069.90 |
| 9,000 | $0.98243 | $8,841.87 |
| 15,000 | $0.94826 | $14,223.90 |
| 21,000 | $0.94553 | $19,856.13 |
| 30,000 | $0.91347 | $27,404.10 |
| 75,000 | $0.88214 | $66,160.50 |

