DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817-E3/53

DigiKey Part Number
112-1N5817-E3/53CT-ND - Cut Tape (CT)
112-1N5817-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5817-E3/53
Description
DIODE SCHOTTKY 20V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
125pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.28711$3,861.33
6,000$1.24169$7,450.14
9,000$1.23760$11,138.40
Manufacturers Standard Package