
1N5627-TAP | |
---|---|
DigiKey Part Number | 1N5627-TAPGICT-ND - Cut Tape (CT) 1N5627-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5627-TAP |
Description | DIODE AVALANCHE 800V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.97900 | $69.79 |
100 | $5.59990 | $559.99 |
500 | $4.40520 | $2,202.60 |
1,000 | $4.02068 | $4,020.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.60446 | $9,011.15 |
5,000 | $3.21871 | $16,093.55 |
7,500 | $3.21628 | $24,122.10 |
12,500 | $3.20229 | $40,028.62 |