


1N5407-E3/54 | |
|---|---|
DigiKey Part Number | 1N5407-E3/54GITR-ND - Tape & Reel (TR) 1N5407-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5407-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.51900 | $15.19 |
| 100 | $1.46630 | $146.63 |
| 500 | $1.29478 | $647.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.10561 | $1,547.85 |
| 2,800 | $1.07423 | $3,007.84 |
| 4,200 | $1.05789 | $4,443.14 |

