Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
SB540-E3/51

1N5407-E3/54

DigiKey Part Number
1N5407-E3/54GITR-ND - Tape & Reel (TR)
1N5407-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5407-E3/54
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.51700$15.17
100$1.46450$146.45
500$1.29312$646.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$1.10419$1,545.87
2,800$1.07284$3,003.95
4,200$1.05653$4,437.43
Manufacturers Standard Package