1N5262B-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29,413
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.67784
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28,484
Unit Price: $3.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 24,228
Unit Price: $4.03000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $17.72553
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.89073
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.63766
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $51.91078
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.97879
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $17.72553
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $15.69984
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $39.50267
Datasheet
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5262B-TAP

DigiKey Part Number
1N5262B-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5262B-TAP
Description
DIODE ZENER 51V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
30,000$0.54262$16,278.60
Manufacturers Standard Package