
BZX55B51-TAP | |
---|---|
DigiKey Part Number | 112-BZX55B51-TAPCT-ND - Cut Tape (CT) 112-BZX55B51-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B51-TAP |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.72300 | $7.23 |
100 | $0.31200 | $31.20 |
500 | $0.29560 | $147.80 |
1,000 | $0.27096 | $270.96 |
2,000 | $0.26686 | $533.72 |
5,000 | $0.26275 | $1,313.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18885 | $1,888.50 |
20,000 | $0.18475 | $3,695.00 |
30,000 | $0.18064 | $5,419.20 |
50,000 | $0.17316 | $8,658.00 |
70,000 | $0.16422 | $11,495.40 |