Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5253C-TAP | |
|---|---|
DigiKey Part Number | 1N5253C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5253C-TAP |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.23278 | $6,983.40 |
| 60,000 | $0.21287 | $12,772.20 |
| 90,000 | $0.20272 | $18,244.80 |
| 150,000 | $0.19132 | $28,698.00 |
| 210,000 | $0.18457 | $38,759.70 |
| 300,000 | $0.17800 | $53,400.00 |




