Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251B-TR

DigiKey Part Number
1N5251B-TRGITR-ND - Tape & Reel (TR)
1N5251B-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5251B-TR
Description
DIODE ZENER 22V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5251Bonsemi01N5251B-ND$1.32000Upgrade
1N5251BTRonsemi14,1061N5251BTRFSCT-ND$1.40000Upgrade
BZX79-C22,113Nexperia USA Inc.5,0201727-1533-1-ND$1.32000Similar
BZX79-C22,143Nexperia USA Inc.4,9511727-BZX79-C22,143CT-ND$1.23000Similar
In-Stock: 5,196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.46600$24.66
100$1.56040$156.04
500$1.16680$583.40
1,000$1.03953$1,039.53
2,000$0.93228$1,864.56
5,000$0.81600$4,080.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.74408$7,440.80
20,000$0.68356$13,671.20
30,000$0.65274$19,582.20
50,000$0.61810$30,905.00
70,000$0.59758$41,830.60
100,000$0.57765$57,765.00
Manufacturers Standard Package