
BZX79-C22,113 | |
|---|---|
DigiKey Part Number | 1727-1533-2-ND - Tape & Reel (TR) 1727-1533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C22,113 |
Description | DIODE ZENER 22V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C22,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N968B | Microchip Technology | 486 | 1N968BMS-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.49080 | $49.08 |
| 500 | $0.35550 | $177.75 |
| 1,000 | $0.31143 | $311.43 |
| 2,000 | $0.27415 | $548.30 |
| 5,000 | $0.23364 | $1,168.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17476 | $1,747.60 |
| 20,000 | $0.15674 | $3,134.80 |
| 30,000 | $0.14755 | $4,426.50 |
| 50,000 | $0.13721 | $6,860.50 |
| 70,000 | $0.13109 | $9,176.30 |
| 100,000 | $0.12513 | $12,513.00 |

