DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248B-TAP

DigiKey Part Number
1N5248B-TAPGICT-ND - Cut Tape (CT)
1N5248B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5248B-TAP
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37500$3.75
100$0.22840$22.84
500$0.21212$106.06
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.20662$2,066.20
20,000$0.18588$3,717.60
30,000$0.17133$5,139.90
50,000$0.16790$8,395.00
70,000$0.15634$10,943.80
100,000$0.14948$14,948.00
250,000$0.13443$33,607.50
500,000$0.12513$62,565.00
Manufacturers Standard Package