DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5245B-TR

DigiKey Part Number
1N5245BVSTR-ND - Tape & Reel (TR)
1N5245BVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5245B-TR
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,554
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.50900$5.09
100$0.27920$27.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27661$2,766.10
20,000$0.25007$5,001.40
30,000$0.21349$6,404.70
50,000$0.21230$10,615.00
70,000$0.20922$14,645.40
100,000$0.18430$18,430.00
Manufacturers Standard Package