
1N5242B-TAP | |
|---|---|
DigiKey Part Number | 1N5242B-TAPGICT-ND - Cut Tape (CT) 1N5242B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5242B-TAP |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75200 | $7.52 |
| 100 | $0.31040 | $31.04 |
| 500 | $0.27774 | $138.87 |
| 1,000 | $0.25324 | $253.24 |
| 2,000 | $0.24916 | $498.32 |
| 5,000 | $0.24507 | $1,225.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28020 | $2,802.00 |
| 20,000 | $0.26419 | $5,283.80 |
| 30,000 | $0.24817 | $7,445.10 |
| 50,000 | $0.20813 | $10,406.50 |
| 100,000 | $0.19951 | $19,951.00 |
| 250,000 | $0.18060 | $45,150.00 |

