
1N5231B-TR | |
|---|---|
DigiKey Part Number  | 1N5231BVSTR-ND - Tape & Reel (TR) 1N5231BVSCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 1N5231B-TR  | 
Description  | DIODE ZENER 5.1V 500MW DO204AH  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 17 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 2 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.61200 | $6.12 | 
| 100 | $0.30190 | $30.19 | 
| 500 | $0.27738 | $138.69 | 
| 1,000 | $0.26107 | $261.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.27612 | $2,761.20 | 
| 20,000 | $0.24964 | $4,992.80 | 
| 30,000 | $0.23614 | $7,084.20 | 
| 50,000 | $0.22096 | $11,048.00 | 
| 70,000 | $0.21197 | $14,837.90 | 
| 100,000 | $0.20323 | $20,323.00 | 
| 250,000 | $0.18404 | $46,010.00 | 






